Part Details for FMW8TW0002 by Fairview Microwave Inc
Overview of FMW8TW0002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW8TW0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3317
|
Newark | Wr-8 90 Degree Waveguide Right-Hand Twist Using A Ug-387/U-Mod Flange And A 90 Ghz To 140 Ghz Frequency Range |Fairview Microwave FMW8TW0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.6300 / $403.6000 | Buy Now |
DISTI #
5328-FMW8TW0002-ND
|
DigiKey | WG TWIST WR-8 90-140 GHZ UG-387/ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.9500 | Buy Now |
DISTI #
74901639
|
RS | WR-8 90 Degree Waveguide Right-hand Twist Using a UG-387/U-Mod Flange and a 90 G | Fairview Microwave FMW8TW0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$313.9600 / $337.5900 | RFQ |
|
Onlinecomponents.com | WR-8 90 Degree Waveguide Right-hand Twist Using a UG-387/U-Mod Flange and a 90 GHz to 140 GHz Frequency Range | 0 |
|
$298.4500 / $321.5400 | Buy Now |
DISTI #
77726759
|
Verical | FMW8TW0002 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$268.7900 / $335.9900 | Buy Now |
DISTI #
FMW8TW0002
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$302.3900 / $335.9900 | Buy Now |