Part Details for FMW90CP001-20 by Fairview Microwave Inc
Overview of FMW90CP001-20 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW90CP001-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033974
|
RS | 20 dB WR-90 Waveguide Broadwall Coupler with UG Cover Flange and N-Type Female C | Fairview Microwave FMW90CP001-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,118.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,815.8800 / $1,915.3800 | Buy Now |
DISTI #
FMW90CP001-20
|
Fairview Microwave | Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 8.2 GHz Maximum Frequency 12.5 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.15 dB Coupling 20 dB. 20 dB WR-90 Waveguide Broadwall Coupler with UGCover Flange and N-Type Female Coupled Port from8.2 GHz to 12.5 GHz in Copper, The FMW90CP001-20 is a WR-90 Directional Broadwall waveguide coupler with Nfemale coupled port that operates in the frequency range of 8.2 to 12.5 GHz. ThisWaveguide component has a maximum VSWR of 1.25:1. These designs are madeof painted copper alloy and incorporate a broad wall configuration that result in amid-band nominal coupling value of 10, 20, 30, 40 or 50 dB. Common applicationsfor this component would be where power measurements are required withina system for measuring/sampling power or frequency monitoring with minimalsignal loss to the main transmission line. Fairview Microwave offers a completefamily of waveguide Crossguide and Broadwall couplers that are in-stock and shipsame day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,991.4200 / $2,118.5300 | Buy Now |