Part Details for FMWTR1011 by Fairview Microwave Inc
Overview of FMWTR1011 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWTR1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3167
|
Newark | Commercial Grade Wr-137 Waveguide Termination 6 Watts With A 5.85 Ghz To 8.2 Ghz Frequency Range |Fairview Microwave FMWTR1011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$840.8100 / $964.9600 | Buy Now |
DISTI #
5328-FMWTR1011-ND
|
DigiKey | WG TERMINATION WR-137 5.85-8.2 G Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$826.4200 | Buy Now |
DISTI #
74900778
|
RS | Commercial Grade WR-137 Waveguide Termination 6 Watts With a 5.85 GHz to 8.2 GHz | Fairview Microwave FMWTR1011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$798.9400 / $859.0900 | RFQ |
|
Onlinecomponents.com | Commercial Grade WR-137 Waveguide Termination 6 Watts With a 5.85 GHz to 8.2 GHz Frequency Range | 0 |
|
$750.3800 / $794.7200 | Buy Now |
DISTI #
77727776
|
Verical | Commercial Grade WR-137 Waveguide Termination 6 Watts With a 5.85 GHz to 8.2 GHz Frequency Range Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$684.0000 / $855.0000 | Buy Now |
DISTI #
FMWTR1011
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$769.5000 / $855.0000 | Buy Now |