Part Details for FMX-50 by Eaton Corporation
Overview of FMX-50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMX-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMX-50
|
Avnet Americas | Fuse Blade 50A Slow Blow 2-Pin Pin Panel Mount - Bulk (Alt: FMX-50) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.0864 / $11.1896 | Buy Now |
DISTI #
504-FMX-50
|
Mouser Electronics | Automotive Fuses 50A Cartridge Fuse RoHS: Compliant | 10 |
|
$10.7400 / $20.6800 | Buy Now |
DISTI #
FMX-50
|
TTI | Automotive Fuses 50A Cartridge Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.2400 / $16.0800 | Buy Now |
Part Details for FMX-50
FMX-50 CAD Models
FMX-50 Part Data Attributes
|
FMX-50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FMX-50
Eaton Corporation
Electric Fuse, Time Delay Blow, 50A, Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 10.92 mm | |
Body Height | 11.93 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 50 A | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |