Part Details for FMXA-1106S by Sanken Electric Co Ltd
Overview of FMXA-1106S by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FMXA-1106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMXA-1106S-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$2.7800 | Buy Now |
Part Details for FMXA-1106S
FMXA-1106S CAD Models
FMXA-1106S Part Data Attributes
|
FMXA-1106S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMXA-1106S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | TO-220F, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMXA-1106S
This table gives cross-reference parts and alternative options found for FMXA-1106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMXA-1106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFV10TF6S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | FMXA-1106S vs RFV10TF6S |
FMX-G26S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Sanken Electric Co Ltd | FMXA-1106S vs FMX-G26S |
RF1005TF6S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3/2 PIN | ROHM Semiconductor | FMXA-1106S vs RF1005TF6S |
DFE10I600PM | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220ACFP, 3 PIN | Littelfuse Inc | FMXA-1106S vs DFE10I600PM |
U10A6CI | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN | KEC | FMXA-1106S vs U10A6CI |
FSU10B60 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, | KYOCERA Corporation | FMXA-1106S vs FSU10B60 |
SFN10A600 | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | FMXA-1106S vs SFN10A600 |
SDURK1060 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FMXA-1106S vs SDURK1060 |
UGSA10J | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Gulfsemi | FMXA-1106S vs UGSA10J |
RFU10TF6S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, TO-220NFM, 3 PIN | ROHM Semiconductor | FMXA-1106S vs RFU10TF6S |