Part Details for FMY-1106S by Sanken Electric Co Ltd
Overview of FMY-1106S by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FMY-1106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMY-1106S-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
184 In Stock |
|
$1.1817 / $1.7900 | Buy Now |
DISTI #
30592781
|
Verical | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F Min Qty: 115 Package Multiple: 1 | Americas - 690 |
|
$0.2688 / $0.2763 | Buy Now |
DISTI #
36526000
|
Verical | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F Min Qty: 107 Package Multiple: 1 Date Code: 1501 | Americas - 617 |
|
$0.7086 / $0.7659 | Buy Now |
|
Quest Components | 493 |
|
$0.6760 / $1.6900 | Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 600V 10A TO220F | 50000 |
|
RFQ | |
DISTI #
C1S721000050135
|
Chip1Stop | Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Bulk | 690 |
|
$0.2120 / $0.2430 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 617 |
|
$0.3380 / $0.9380 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for FMY-1106S
FMY-1106S CAD Models
FMY-1106S Part Data Attributes
|
FMY-1106S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMY-1106S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMY-1106S
This table gives cross-reference parts and alternative options found for FMY-1106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMY-1106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMD-1106S | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Sanken Electric Co Ltd | FMY-1106S vs FMD-1106S |
S10J | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | FMY-1106S vs S10J |