Part Details for FN1-12D05BN by Wei Pan Microelectronics
Overview of FN1-12D05BN by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN1-12D05BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 100mA 10.8V13.2V 1W Step Down DC-DC 77% Plugin Power Modules ROHS | 18 |
|
$1.4384 / $2.2008 | Buy Now |