Part Details for FN1000057 by Diodes Incorporated
Overview of FN1000057 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN1000057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN1000057-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7896 | Buy Now |
DISTI #
FN1000057
|
Avnet Americas | Crystal Clock Oscillator - Tape and Reel (Alt: FN1000057) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
729-FN1000057
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$0.7330 / $0.7810 | Order Now |
DISTI #
FN1000057
|
Avnet Americas | Crystal Clock Oscillator - Tape and Reel (Alt: FN1000057) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
FN1000057
|
Avnet Americas | Crystal Clock Oscillator - Tape and Reel (Alt: FN1000057) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
FN1000057
|
Avnet Silica | Crystal Clock Oscillator (Alt: FN1000057) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9400 / $1.0100 | Buy Now |
Part Details for FN1000057
FN1000057 CAD Models
FN1000057 Part Data Attributes
|
FN1000057
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN1000057
Diodes Incorporated
Oscillator, 1MHz Min, 166MHz Max, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |