Part Details for FN2070B-3-06 by Schaffner
Overview of FN2070B-3-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070B-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1503
|
Newark | Power Line Filter, 1-Ph, 3A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2070 Series Rohs Compliant: Yes |Schaffner FN2070B-3-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$19.7800 | Buy Now |
DISTI #
817-1897-ND
|
DigiKey | LINE FILTER 110V/250VAC 3A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$21.0125 / $25.0100 | Buy Now |
DISTI #
631-FN2070B-3-06
|
Mouser Electronics | Power Line Filters MEDICAL GRADE FILTER RoHS: Compliant | 22 |
|
$21.0100 / $25.0100 | Buy Now |
DISTI #
70027874
|
RS | Single Phase Chassis Mount 3 A Filter Fast-On Medical | Schaffner FN2070B-3-06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2200 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$22.3500 / $29.5900 | Buy Now |
DISTI #
FN2070B-3-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 470kΩ Min Qty: 20 | 0 |
|
$25.0400 | RFQ |
DISTI #
000000000002984968
|
Sager | Power Line Filters MEDICAL GRADE FILTER Min Qty: 1 | 0 |
|
$21.5500 / $25.4700 | Buy Now |
DISTI #
FN2070B-3-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount (Alt: FN2070B-3-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2070B-3-06
FN2070B-3-06 CAD Models
FN2070B-3-06 Part Data Attributes:
|
FN2070B-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070B-3-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 9.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |