Filter Your Search
1 - 3 of 3 results
|
FN2070B-3-06
Schaffner
|
$28.6500 | Yes | Yes | Active | 250 V | 3.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION; INDUCTANCE 9.8 MILLIHENRY | 1.1 kV | 2 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 40.3 mm | 64.8 mm | L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch) | 49.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN2070B-3-06-07
Schaffner
|
Check for Price | Active | SINGLE PHASE EMI FILTER | SCHAFFNER HOLDING AG | compliant | ||||||||||||||||||||||
|
FN2070B-3/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 3.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | FN2070 | MEDICAL VERSION; INDUCTANCE 9.8 MILLIHENRY | 1.1 kV | 2 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 40.3 mm | 64.8 mm | L64.8XB49.8XH40.3 (mm)/L2.551XB1.961XH1.587 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |