Part Details for FN2210HV-250-99-R9 by Schaffner
Overview of FN2210HV-250-99-R9 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2210HV-250-99-R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6719
|
Newark | Dc Busbar Filter 1500Vdc, 250A, 10Mohm Rohs Compliant: Yes |Schaffner FN2210HV-250-99-R9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.1100 / $667.0400 | Buy Now |
DISTI #
817-FN2210HV-250-99-R9-ND
|
DigiKey | LINE FILTER 1.5KVDC 250A CHASS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$478.5880 / $504.3600 | Buy Now |
DISTI #
631-FN2210HV25099R9
|
Mouser Electronics | Power Line Filters DC Busbar Filter 1500VDC, 250A, 10MOhm RoHS: Compliant | 0 |
|
$478.5800 / $504.3500 | Order Now |
DISTI #
71296203
|
RS | DC Busbar Filter 1500VDC 250A 10M | Schaffner FN2210HV-250-99-R9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$546.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$492.0700 / $520.8200 | Buy Now |
DISTI #
FN2210HV-250-99-R9
|
TME | Filter: anti-interference, DC, screw, 250A, Leads: connectors Min Qty: 1 | 0 |
|
$523.8500 | RFQ |
DISTI #
000000000005570220
|
Sager | Power Line Filters DC Busbar Filter 1500VDC, 250A, 10MOhm Min Qty: 1 | 0 |
|
$467.3100 / $506.2500 | Buy Now |
Part Details for FN2210HV-250-99-R9
FN2210HV-250-99-R9 CAD Models
FN2210HV-250-99-R9 Part Data Attributes:
|
FN2210HV-250-99-R9
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2210HV-250-99-R9
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 105 mm | |
Length | 205 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 250 A | |
Rated Voltage | 1500 V | |
Width | 145 mm |