Part Details for FN2211-1500-99-C30-R55 by Schaffner
Overview of FN2211-1500-99-C30-R55 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN2211-1500-99-C30-R55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2067-ND
|
DigiKey | LINE FILTER 1KVDC 1.5KA CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1,301.5800 | Buy Now |
DISTI #
631-FN22111500C30R55
|
Mouser Electronics | Power Line Filters 1500A 84W w/Cy caps 1000VDC DC filter RoHS: Compliant | 0 |
|
$1,292.2200 | Order Now |
DISTI #
71296213
|
RS | DC Busbar Filter 1000VDC 1500A 6.8uF 1M | Schaffner FN2211-1500-99-C30-R55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,324.6400 | RFQ |
|
Onlinecomponents.com | Compact 1500 Amp DC EMC/EMI filter with Cy capacitors to ground RoHS: Compliant | 0 |
|
$1,224.7200 / $1,316.8400 | Buy Now |
DISTI #
FN2211-1500-99-C30
|
TME | Filter: anti-interference, DC, screw, 1.5kA, Leads: connectors Min Qty: 1 | 0 |
|
$1,257.2300 | RFQ |
DISTI #
000000000005431336
|
Sager | Power Line Filters 1500A 84W w/Cy caps 1000VDC DC filter Min Qty: 1 | 0 |
|
$1,198.7700 / $1,246.7200 | Buy Now |
Part Details for FN2211-1500-99-C30-R55
FN2211-1500-99-C30-R55 CAD Models
FN2211-1500-99-C30-R55 Part Data Attributes:
|
FN2211-1500-99-C30-R55
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2211-1500-99-C30-R55
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; IEC; EN | |
Filter Type | DATA LINE FILTER | |
Height | 200 mm | |
Length | 440 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1500 A | |
Rated Voltage | 1000 V | |
Width | 215 mm |