Part Details for FN2211-400-99-C30-R55 by Schaffner
Overview of FN2211-400-99-C30-R55 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN2211-400-99-C30-R55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9307
|
Newark | Dc Busbar Filter 1000Vdc, 400A, 10Uf, 1Mohm Rohs Compliant: Yes |Schaffner FN2211-400-99-C30-R55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$597.0900 / $733.3400 | Buy Now |
DISTI #
817-2064-ND
|
DigiKey | LINE FILTER 1KVDC 400A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$538.5810 / $557.8200 | Buy Now |
DISTI #
631-FN2211-400C30R55
|
Mouser Electronics | Power Line Filters 400A 24W w/Cy caps 1000VDC DC filter RoHS: Compliant | 0 |
|
$538.5800 / $557.8100 | Order Now |
DISTI #
71296210
|
RS | DC Busbar Filter 1000VDC 400A 6.8uF 1M | Schaffner FN2211-400-99-C30-R55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$601.1000 | RFQ |
|
Onlinecomponents.com | Compact 400 Amp DC EMC/EMI filter with Cy capacitors to ground RoHS: Compliant | 0 |
|
$540.9800 / $572.5900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
FN2211-400-99-C30
|
TME | Filter: anti-interference, DC, screw, 400A, Leads: connectors Min Qty: 1 | 0 |
|
$537.4500 | RFQ |
DISTI #
000000000005431339
|
Sager | Power Line Filters 400A 24W w/Cy caps 1000VDC DC filter Min Qty: 1 | 0 |
|
$513.7600 / $556.5700 | Buy Now |
DISTI #
FN2211-400-99-C30-R55
|
Avnet Abacus | Power Line Filter 400A 1000VDC Quick Connect Chassis Mount (Alt: FN2211-400-99-C30-R55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2211-400-99-C30-R55
FN2211-400-99-C30-R55 CAD Models
FN2211-400-99-C30-R55 Part Data Attributes
|
FN2211-400-99-C30-R55
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2211-400-99-C30-R55
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; IEC; EN | |
Filter Type | DATA LINE FILTER | |
Height | 150 mm | |
Length | 310 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 1000 V | |
Width | 175 mm |