There are no models available for this part yet.
Overview of FN2220-150-99-C0000-R90 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DLSCDLLC00-002 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for FN2220-150-99-C0000-R90 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN2220-150-99-C0000-R90-ND
|
DigiKey | LINE FILTER 1KVDC 150A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.0820 / $326.0100 | Buy Now | |
DISTI #
631-FN222015C0000R90
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 1000VDC, 150A, Compact, HP RoHS: Compliant | 0 |
|
$291.0800 / $323.8500 | Order Now | |
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 1000V RoHS: Compliant | 0 |
|
$292.5700 / $334.3100 | Buy Now | ||
DISTI #
000000000006351562
|
Sager | Power Line Filters EV-DC Busbar Filter 1000VDC, 150A, Compact, HP Min Qty: 1 | 0 |
|
$262.2600 / $315.8400 | Buy Now |