FN2221-600-99-C2222-R99
Description: Data Line Filter,

Overview of FN2221-600-99-C2222-R99 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2222CUK#TRPBF Analog Devices 12-B, 105Msps ADCs
LTC2222CUK-11#PBF Analog Devices 11-B, 105Msps ADC
DC2222A-C Analog Devices LTC2512-24 Demo Board - 24-Bit

Price & Stock for FN2221-600-99-C2222-R99 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 631-FN222160C2222R99
Mouser Electronics Power Line Filters EV-DC Busbar Filter 1000VDC, 600A, Compact, VHP, 330nF+330nF RoHS: Compliant 3
  • 1 $654.5800
  • 10 $628.0100
$628.0100 / $654.5800 Buy Now
Onlinecomponents.com DC-Busbar EMC/RFI Filter for EV charging applications - 600A - 1000V RoHS: Compliant 0
  • 1 $673.4300
  • 3 $663.3300
  • 5 $653.3800
  • 10 $636.2500
$636.2500 / $673.4300 Buy Now

CAD Models for FN2221-600-99-C2222-R99 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN2221-600-99-C2222-R99 by Schaffner

FN2221-600-99-C2222-R99
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Schaffner
Filter Type
DATA LINE FILTER
Want to compare parts?
  1. FN2221-600-99-C2222-R99
    Schaffner
    Data Line Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN2221-600-99-C2222-R99 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN2221-600-99-C2222-R99 by Schaffner

Select Manufacturer
Which Manufacturer of FN2221-600-99-C2222-R99 would you like to use for your alert(s)?
  • Please alert me when FN2221-600-99-C2222-R99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN2221-600-99-C2222-R99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN2221-600-99-C2222-R99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN2221-600-99-C2222-R99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN2221-600-99-C2222-R99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN2221-600-99-C2222-R99 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: