-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DLSCDLLC00-002 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2230-150-99-C0000-R90-ND
|
DigiKey | LINE FILTER 500VDC 150A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$251.9428 / $270.6700 | Buy Now |
DISTI #
631-FN223015C0000R90
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 500VDC, 150A, Compact, HP RoHS: Compliant | 0 |
|
$250.1500 / $278.9400 | Order Now |
|
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 500V RoHS: Compliant | 0 |
|
$243.4200 / $287.3000 | Buy Now |
DISTI #
000000000006351567
|
Sager | Power Line Filters EV-DC Busbar Filter 500VDC, 150A, Compact, HP Min Qty: 1 | 0 |
|
$225.3900 / $271.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy