Part Details for FN2230-150-99-C2022-R99 by Schaffner
Overview of FN2230-150-99-C2022-R99 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2230-150-99-C2022-R99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7223
|
Newark | Filter, 2-Stage, 150A, 500Vdc, Chassis, Filter Applications:General Purpose, Voltage Rating:500Vdc, Current Rating:150A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN2230-150-99-C2022-R99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0800 / $378.6600 | Buy Now |
DISTI #
817-FN2230-150-99-C2022-R99-ND
|
DigiKey | LINE FILTER 500VDC 150A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$273.1700 / $294.1800 | Buy Now |
DISTI #
631-FN223015C2022R99
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 500VDC, 150A, Compact, HP, 150nF+330nF RoHS: Compliant | 2 |
|
$273.1600 / $291.8700 | Buy Now |
|
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 500V RoHS: Compliant | 0 |
|
$280.0100 / $301.6700 | Buy Now |
DISTI #
FN2230-150-99-C2022-R99
|
Avnet Abacus | Power Line Filter 150A 500VDC Busbar Chassis Mount (Alt: FN2230-150-99-C2022-R99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |