Part Details for FN2231-600-99-C2022-R99 by Schaffner
Overview of FN2231-600-99-C2022-R99 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2231-600-99-C2022-R99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8831
|
Newark | Ev-Dc Busbar Filter 500Vdc, 600A, Compact, Vhp, 150Nf+330Nf Rohs Compliant: Yes |Schaffner FN2231-600-99-C2022-R99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.9700 / $774.9500 | Buy Now |
DISTI #
631-FN223160C2022R99
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 500VDC, 600A, Compact, VHP, 150nF+330nF RoHS: Compliant | 3 |
|
$564.2700 / $589.3800 | Buy Now |
|
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 600A - 500V | 0 |
|
$571.6800 / $605.0800 | Buy Now |
DISTI #
000000000006351571
|
Sager | Power Line Filters EV-DC Busbar Filter 500VDC, 600A, Compact, VHP, 150nF+330nF | 0 |
|
Buy Now |