Part Details for FN2240-300-99-C0000-R90 by Schaffner
Overview of FN2240-300-99-C0000-R90 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2240-300-99-C0000-R90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8833
|
Newark | Ev-Dc Busbar Filter 1000Vdc, 300A, Slim, Hp, Rohs Compliant: Yes |Schaffner FN2240-300-99-C0000-R90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.0500 / $475.3600 | Buy Now |
DISTI #
817-FN2240-300-99-C0000-R90-ND
|
DigiKey | LINE FILTER 1KVDC 300A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$341.0650 / $359.4300 | Buy Now |
DISTI #
631-FN224030C0000R90
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 1000VDC, 300A, Slim, HP, RoHS: Compliant | 0 |
|
$341.0600 / $359.4200 | Order Now |
|
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 300A - 1000V - Slim Case | 0 |
|
$350.6800 / $371.1600 | Buy Now |
DISTI #
000000000006351574
|
Sager | Power Line Filters EV-DC Busbar Filter 1000VDC, 300A, Slim, HP, Min Qty: 1 | 0 |
|
$333.0300 / $360.7800 | Buy Now |