Part Details for FN2500149 by Diodes Incorporated
Overview of FN2500149 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2500149CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1381 In Stock |
|
$0.6775 / $1.1700 | Buy Now |
DISTI #
FN2500149
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FN2500149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6398 / $0.7559 | Buy Now |
DISTI #
729-FN2500149
|
Mouser Electronics | Standard Clock Oscillators SMD SEAM CXO (4P), 25.000000MHz RoHS: Compliant | 1898 |
|
$0.6580 / $1.1700 | Buy Now |
DISTI #
FN2500149
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FN2500149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6398 / $0.7559 | Buy Now |
DISTI #
FN2500149
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FN2500149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6398 / $0.7559 | Buy Now |
DISTI #
FN2500149
|
Avnet Silica | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R (Alt: FN2500149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for FN2500149
FN2500149 CAD Models
FN2500149 Part Data Attributes
|
FN2500149
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN2500149
Diodes Incorporated
CMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |