Part Details for FN261S-1-06-10 by Schaffner
Overview of FN261S-1-06-10 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN261S-1-06-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9700
|
Newark | Iec Inlet Filter With Single Fuse Holder 250Vac, 1A, Snap-In Rohs Compliant: Yes |Schaffner FN261S-1-06-10 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9300 / $18.7700 | Buy Now |
DISTI #
817-1912-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$12.0797 / $18.5200 | Buy Now |
DISTI #
631-FN261S-1-06-10
|
Mouser Electronics | AC Power Entry Modules 1A FASTON FUSED PWR ENTRY MOD RoHS: Compliant | 0 |
|
$12.0700 / $14.6000 | Order Now |
DISTI #
70027758
|
RS | Power Entry Module, 6A, Single Fuse, Panel Mount/Snap-In, FN 9260 Series | Schaffner FN261S-1-06-10 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $18.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9800 / $17.4600 | Buy Now |
DISTI #
FN261S-1-06-10
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$12.5600 | RFQ |
DISTI #
000000000000946495
|
Sager | AC Power Entry Modules 1A FASTON FUSED PWR ENTRY MOD Min Qty: 1 | 0 |
|
$11.1900 / $13.2300 | Buy Now |
DISTI #
FN261S-1-06-10
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250Vac 1A ST 1 Port (Alt: FN261S-1-06-10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN261S-1-06-10
FN261S-1-06-10 CAD Models
FN261S-1-06-10 Part Data Attributes:
|
FN261S-1-06-10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN261S-1-06-10
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: IEC/EN 60939, UL 94V-2; UL 1283; CSA 22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; ENEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN261S-1-06-10
This table gives cross-reference parts and alternative options found for FN261S-1-06-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN261S-1-06-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV04/B0121/43 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | FN261S-1-06-10 vs BZV04/B0121/43 |
BZV04/B0131/46 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0131/46 |
BZV04/B0133/94 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0133/94 |
BZV04/B0113/09 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0113/09 |
BZV04/B0123/08 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0123/08 |
BZV04/B0123/88 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0123/88 |
BZV04/B0133/87 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0133/87 |
BZV04/B0123/95 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0123/95 |
BZV04/B0113/96 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0113/96 |
BZV04/B0133/83 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN261S-1-06-10 vs BZV04/B0133/83 |