Part Details for FN284B-1-06 by Schaffner
Overview of FN284B-1-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN284B-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8540
|
Newark | Power Entry Module, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN284B-1-06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 / $27.2300 | Buy Now |
DISTI #
817-1111-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$20.7808 / $28.9100 | Buy Now |
DISTI #
631-FN284B-1-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter Switch & Dual Fuse 250VAC, 1A, <5uA, Flange Mounting Left/Right RoHS: Compliant | 41 |
|
$20.7800 / $27.3600 | Buy Now |
DISTI #
71296082
|
RS | IEC Inlet Filter Switch & Dual Fuse 250VAC 1A | Schaffner FN284B-1-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9000 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant |
26 In Stock |
|
$20.1600 / $29.2900 | Buy Now |
DISTI #
FN284B-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$21.5100 | RFQ |
DISTI #
FN284B-1-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port (Alt: FN284B-1-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant |
26 In Stock |
|
$20.1600 / $29.2900 | Buy Now |
Part Details for FN284B-1-06
FN284B-1-06 CAD Models
FN284B-1-06 Part Data Attributes
|
FN284B-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN284B-1-06
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN284B-1-06
This table gives cross-reference parts and alternative options found for FN284B-1-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN284B-1-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV04/E0130/37 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0130/37 |
BZV04/E0133/16 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0133/16 |
BZV04/E0113/29 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0113/29 |
BZV04/E0113/08 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0113/08 |
BZV04/E0110/14 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0110/14 |
BZV04/E0112/A0 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0112/A0 |
BZV04/E0110/75 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0110/75 |
BZV04/E0130/73 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0130/73 |
BZV04/E0110/86 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0110/86 |
BZV04/E0113/36 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284B-1-06 vs BZV04/E0113/36 |