Part Details for FN284E-1-06 by Schaffner
Overview of FN284E-1-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN284E-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8542
|
Newark | Power Entry Module, Connector Type:Power Entry, Current Rating:1A, Voltage Rating:250V, Connector Mounting:Panel Mount, Product Range:Fn 280 Series, Contact Termination:Solder, Contact Termination Type:Solder, Gender:Plug Rohs Compliant: Yes |Schaffner FN284E-1-06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 / $32.8500 | Buy Now |
DISTI #
631-FN284E-1-06
|
Mouser Electronics | AC Power Entry Modules 1A FASTON W/CHOKE COMPCT PWR ENTRY MOD RoHS: Compliant | 53 |
|
$25.8100 / $32.3000 | Buy Now |
DISTI #
70027937
|
RS | Power Entry Module, SINGLE PHASE IEC-INLET 1 A, Fuse Holder, FAST ON, FN280 Series | Schaffner FN284E-1-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3200 / $35.9100 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant |
62 In Stock |
|
$25.6000 / $38.4700 | Buy Now |
DISTI #
51680441
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 60 |
|
$33.9560 / $50.0110 | Buy Now |
DISTI #
FN284E-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$25.9500 | RFQ |
DISTI #
FN284E-1-06
|
Avnet Abacus | SCNFN284E-1-06 (Alt: FN284E-1-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port RoHS: Compliant |
62 In Stock |
|
$25.6000 / $38.4700 | Buy Now |
Part Details for FN284E-1-06
FN284E-1-06 CAD Models
FN284E-1-06 Part Data Attributes
|
FN284E-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN284E-1-06
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN284E-1-06
This table gives cross-reference parts and alternative options found for FN284E-1-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN284E-1-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV04/E0130/37 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0130/37 |
BZV04/E0133/16 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0133/16 |
BZV04/E0113/29 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0113/29 |
BZV04/E0113/08 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0113/08 |
BZV04/E0110/14 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0110/14 |
BZV04/E0112/A0 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0112/A0 |
BZV04/E0110/75 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0110/75 |
BZV04/E0130/73 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0130/73 |
BZV04/E0110/86 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0110/86 |
BZV04/E0113/36 | Mains Power Connector, 1A, 250VAC, Male | Bulgin | FN284E-1-06 vs BZV04/E0113/36 |