There are no models available for this part yet.
Overview of FN284E-6-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN284E-6-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2679-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
75 In Stock |
|
$25.3721 / $45.1100 | Buy Now | |
DISTI #
631-FN284E-6-06
|
Mouser Electronics | AC Power Entry Modules 6A FASTON W/CHOKE COMPCT PWR ENTRY MOD RoHS: Compliant | 34 |
|
$25.3700 / $39.4400 | Buy Now | |
DISTI #
70027942
|
RS | Power Entry Module, SINGLE PHASE IEC-INLET 6 A, Fuse Holder, FAST ON, FN280 Series | Schaffner FN284E-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 30 |
|
$29.2400 / $37.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0600 / $33.8300 | Buy Now | ||
DISTI #
FN284E-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$27.5500 | RFQ | |
DISTI #
000000000000068344
|
Sager | AC Power Entry Modules 6A FASTON W/CHOKE COMPCT PWR ENTRY MOD Min Qty: 1 | 3 |
|
$23.3000 / $27.8600 | Buy Now |
CAD Models for FN284E-6-06 by Schaffner
Part Data Attributes for FN284E-6-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
STANDARDS: CSA, UL
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for FN284E-6-06
This table gives cross-reference parts and alternative options found for FN284E-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN284E-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV03/A0612/46 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0612/46 |
BZV03/A0622/45 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0622/45 |
BZV03/A0610/02 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | FN284E-6-06 vs BZV03/A0610/02 |
BZV03/A0630/91 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0630/91 |
BZV03/A0633/91 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0633/91 |
BZV03/A0611/26 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0611/26 |
BZV03/A0630/89 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0630/89 |
BZV03/A0632/04 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0632/04 |
BZV03/A0631/69 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0631/69 |
BZV03/A0623/17 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | FN284E-6-06 vs BZV03/A0623/17 |