Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
817-FN284EB-6-06-ND
|
DigiKey
|
PWR ENT MOD RCPT IEC320-C14 PNL
Min Qty:
40
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$31.5422
|
Buy Now
|
|
|
Mouser Electronics
|
AC Power Entry Modules IEC Inlet Filter Switch & Dual Fuse 250VAC, 6A, <5uA, Flange Mounting Left/Right, Earth Line Choke
RoHS:
Compliant
|
0
|
|
$30.2100 / $30.6200
|
Order Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
10
$41.6400
-
20
$31.2300
-
30
$29.1500
-
40
$28.5700
|
$28.5700 / $41.6400
|
Buy Now
|
|
|
TME
|
Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C
Min Qty:
40
|
0
|
|
$29.8900
|
RFQ
|
|
DISTI #
000000000006088713
|
Sager
|
AC Power Entry Modules IEC Inlet Filter Switch & Dual Fuse 250VAC, 6A, <5uA, Flange Mounting Left/Right, Earth Line Choke
Min Qty:
1
|
0
|
-
1
$30.1700
-
12
$28.5200
-
24
$27.7600
-
48
$27.0400
-
248
$25.2500
|
$25.2500 / $30.1700
|
Buy Now
|
Want to compare parts?
-
Schaffner
VS
-