Part Details for FN3030-10-61-C18-R6 by Schaffner
Overview of FN3030-10-61-C18-R6 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3030-10-61-C18-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN30301061C18R6
|
Mouser Electronics | Power Line Filters 3 Phase Low leakage current filter for the Japanese Market, 530 VAC, 10A RoHS: Compliant | 0 |
|
$81.4500 / $89.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$83.6300 / $106.0400 | Buy Now | |
DISTI #
76880413
|
Verical | FN3030-10-61-C18-R6 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$55.0439 / $60.4386 | Buy Now |
|
Quest Components | 12 |
|
$75.2256 / $83.5840 | Buy Now | |
DISTI #
000000000007201878
|
Sager | 3 PHASE LOW LEAKAGE CURRENT FILTER FOR THE JAPANESE MARKET, 530 VAC, 10A Min Qty: 1 | 0 |
|
$82.7200 / $92.1700 | Buy Now |