Part Details for FN3030-30-61-C18-R6 by Schaffner
Overview of FN3030-30-61-C18-R6 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3030-30-61-C18-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN30303061C18R6
|
Mouser Electronics | Power Line Filters 3 Phase Low leakage current filter for the Japanese Market, 530 VAC, 30A RoHS: Compliant | 0 |
|
$104.6600 / $110.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$109.8500 / $137.8400 | Buy Now | |
DISTI #
76880427
|
Verical | FN3030-30-61-C18-R6 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$57.7150 / $63.3714 | Buy Now |
|
Quest Components | 12 |
|
$78.9876 / $87.7640 | Buy Now | |
DISTI #
000000000007201886
|
Sager | 3 PHASE LOW LEAKAGE CURRENT FILTER FOR THE JAPANESE MARKET, 530 VAC, 30A Min Qty: 1 | 0 |
|
$107.5300 / $119.8100 | Buy Now |