Part Details for FN3032-10-61-C20-R6 by Schaffner
Overview of FN3032-10-61-C20-R6 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3032-10-61-C20-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6753
|
Newark | 3 Phase Low Leakage Current Filter For The Japanese Market, 530 Vac, 10A |Schaffner FN3032-10-61-C20-R6 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4500 / $160.9400 | Buy Now |
DISTI #
631-FN30321061C20R6
|
Mouser Electronics | Power Line Filters 3 Phase Low leakage current filter for the Japanese Market, 530 VAC, 10A RoHS: Compliant | 0 |
|
$89.9000 / $99.1300 | Order Now |
DISTI #
75145465
|
RS | 3-Phase Low-Leakage Current Filter for the Japanese Market, 530V AC, 10A | Schaffner FN3032-10-61-C20-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$125.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.3000 / $117.0400 | Buy Now |