Part Details for FN3040-20-61-C19-R65 by Schaffner
Overview of FN3040-20-61-C19-R65 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3040-20-61-C19-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN30402061C19R65
|
Mouser Electronics | Power Line Filters Low leakage EMC filter, 20A Ferrite core 100nF RoHS: Compliant | 0 |
|
$93.9300 / $98.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$97.4100 / $123.5100 | Buy Now | |
DISTI #
76880423
|
Verical | FN3040-20-61-C19-R65 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$56.3788 / $61.9043 | Buy Now |
|
Quest Components | 12 |
|
$77.1066 / $85.6740 | Buy Now | |
DISTI #
000000000007201909
|
Sager | LOW LEAKAGE EMC FILTER WITH HIGH PERFORMANCE OPTIONS, 20A Min Qty: 1 | 0 |
|
$96.3500 / $107.3600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 16 |
|
$42.8370 / $48.0350 | Buy Now |