Part Details for FN326-3-06 by Schaffner
Overview of FN326-3-06 by Schaffner
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN326-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port RoHS: Compliant |
15 In Stock |
|
$6.0700 / $20.8300 | Buy Now |
DISTI #
FN326-3-06
|
Avnet Abacus | SCNFN326-3-06 (Alt: FN326-3-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port RoHS: Compliant |
15 In Stock |
|
$6.0700 / $20.8300 | Buy Now |