Part Details for FN354-25-47 by Schaffner
Overview of FN354-25-47 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN354-25-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7077
|
Newark | Filter, 3-Phase, 28A, 440/250Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:25A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fn 354 Series Rohs Compliant: Yes |Schaffner FN354-25-47 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$703.2100 / $856.4700 | Buy Now |
DISTI #
817-2488-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$605.8350 / $627.4700 | Buy Now |
DISTI #
631-FN354-25-47
|
Mouser Electronics | Power Line Filters 25A 3-PHASE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount RoHS: Compliant |
28 In Stock |
|
$591.0600 / $615.1700 | Buy Now |
DISTI #
FN354-25-47
|
TME | Filter: anti-interference, three-phase, 440VAC, screw, Ir: 0.2mA Min Qty: 1 | 0 |
|
$649.2500 | RFQ |
DISTI #
000000000002985197
|
Sager | Power Line Filters 25A 3-PHASE Min Qty: 1 | 0 |
|
$577.9100 / $626.0700 | Buy Now |
DISTI #
FN354-25-47
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount (Alt: FN354-25-47) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount RoHS: Compliant |
28 In Stock |
|
$591.0600 / $615.1700 | Buy Now |
Part Details for FN354-25-47
FN354-25-47 CAD Models
FN354-25-47 Part Data Attributes
|
FN354-25-47
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN354-25-47
Schaffner
Three Phase EMI Filter, 440V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STRIP TERMINAL BLOCK OUTPUT CONNECTIONS | |
Approvals | UL; CSA; SEMKO | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 107 mm | |
High Pot | 1900 V | |
Leakage Current-Max | 0.5 mA | |
Length | 273.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 28 A | |
Rated Voltage | 440 V | |
Width | 158.6 mm |