Filter Your Search
1 - 2 of 2 results
|
FN354-25-47
Schaffner
|
$571.9056 | Yes | Yes | Not Recommended | 440 V | 28 A | PANEL MOUNT | THREE PHASE EMI FILTER | STRIP TERMINAL BLOCK OUTPUT CONNECTIONS | 1.9 kV | 500 µA | 60Hz Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 107 mm | 273.6 mm | 158.6 mm | SCHAFFNER HOLDING AG | ROHS COMPLIANT PACKAGE | compliant | Schaffner | ||||
|
FN354-25/47
Schaffner
|
Check for Price | Yes | Yes | Active | 440 V | 28 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN354 | INDUCTANCE 1.4 MILLI HENRY | 1.9 kV | 500 µA | 60 Hz | UL; CSA; SEMKO | 100 °C | -25 °C | 107 mm | 273.6 mm | L273.6XB158.6XH107.0 (mm)/L10.772XB6.244XH4.213 (inch) | SCHAFFNER EMV AG | compliant |