Part Details for FN393E-1-05-11 by Schaffner
Overview of FN393E-1-05-11 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for FN393E-1-05-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3371
|
Newark | Iec Inlet Filter With Switch, Single Fuse And Voltage Selector 250Vac, 1A, Faston, Earth Line Choke |Schaffner FN393E-1-05-11 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3500 / $56.9600 | Buy Now |
DISTI #
817-1973-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$40.0572 / $51.2000 | Buy Now |
DISTI #
631-FN393E-1-05-11
|
Mouser Electronics | AC Power Entry Modules 1A FASTON 1FS W/CHK POWER ENTRY MODULES RoHS: Compliant | 40 |
|
$40.0500 / $51.1800 | Buy Now |
DISTI #
70028095
|
RS | SINGLE PHASE IEC-INLET PEM, 1 A FILTER, FAST ON 1 FUSE | Schaffner FN393E-1-05-11 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6500 / $57.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3600 / $53.5400 | Buy Now |
DISTI #
FN393E-1-05-11
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 20 | 0 |
|
$44.5900 | RFQ |
DISTI #
000000000002985300
|
Sager | AC Power Entry Modules 1A FASTON 1FS W/CHK POWER ENTRY MODULES Min Qty: 1 | 0 |
|
$38.2300 / $42.6000 | Buy Now |
Part Details for FN393E-1-05-11
FN393E-1-05-11 CAD Models
FN393E-1-05-11 Part Data Attributes:
|
FN393E-1-05-11
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN393E-1-05-11
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: ENEC; UL; UKCA | |
Body Breadth | 2.559 inch | |
Body Depth | 2.972 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN393E-1-05-11
This table gives cross-reference parts and alternative options found for FN393E-1-05-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN393E-1-05-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262S-1-06 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN393E-1-05-11 vs FN9262S-1-06 |
FN9262A-1-06 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN393E-1-05-11 vs FN9262A-1-06 |
FN9262B-1-06 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN393E-1-05-11 vs FN9262B-1-06 |