Part Details for FN394E-2.5-05-11 by Schaffner
Overview of FN394E-2.5-05-11 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for FN394E-2.5-05-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2698-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3 In Stock |
|
$40.9303 / $52.3200 | Buy Now |
DISTI #
631-FN394E-2.5-05-11
|
Mouser Electronics | AC Power Entry Modules 2.5A FASTON 2FS W/CH POWER ENTRY MODULES RoHS: Compliant | 0 |
|
$40.9300 / $44.6200 | Order Now |
DISTI #
70028090
|
RS | SINGLE PHASE IEC-INLET PEM, 2.5 A FILTER, FAST ON 2 FUSE | Schaffner FN394E-2.5-05-11 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1300 / $45.7100 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$41.8000 / $60.9400 | Buy Now |
DISTI #
FN394E-2.5-05-11
|
TME | Connector: AC supply, socket, male, 2.5A, 250VAC, C14 (E), -25÷85°C Min Qty: 20 | 0 |
|
$45.4800 | RFQ |
DISTI #
000000000002985307
|
Sager | AC Power Entry Modules 2.5A FASTON 2FS W/CH POWER ENTRY MODULES Min Qty: 1 | 0 |
|
$39.0600 / $43.5300 | Buy Now |
DISTI #
FN394E-2.5-05-11
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port (Alt: FN394E-2.5-05-11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN394E-2.5-05-11
FN394E-2.5-05-11 CAD Models
FN394E-2.5-05-11 Part Data Attributes:
|
FN394E-2.5-05-11
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN394E-2.5-05-11
Schaffner
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: ENEC; UL; UKCA | |
Body Breadth | 2.559 inch | |
Body Depth | 2.972 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |