Part Details for FN410-3-02 by Schaffner
Overview of FN410-3-02 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FN410-3-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3410
|
Newark | Power Line Filter, 1-Phase, 3A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:-, Filter Output Terminals:- Rohs Compliant: Yes |Schaffner FN410-3-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$21.2700 / $25.1700 | Buy Now |
DISTI #
97K0012
|
Newark | Filter, 3A, 2 Stage, Pcb Mount, Capacitance:33000Pf, Voltage Rating:250V, Filter Type:Standard, Current Rating:3A, Filter Terminals:Through Hole, Inductance Min:2Mh, Leakage Current Max:210Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN410-3-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9300 / $23.9100 | Buy Now |
DISTI #
817-2366-ND
|
DigiKey | LINE FILTER 250VAC 3A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1372 In Stock |
|
$20.4500 | Buy Now |
DISTI #
631-FN410-3-02
|
Mouser Electronics | Power Line Filters 3A / 2 STAGE PCB FILTER RoHS: Compliant | 136 |
|
$20.4500 | Buy Now |
DISTI #
70027948
|
RS | Single Phase PCB 3 A Filter PIN Connection Two-Stage | Schaffner FN410-3-02 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4300 | RFQ |
|
Onlinecomponents.com | Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole RoHS: Compliant |
8 In Stock |
|
$20.9500 / $27.0200 | Buy Now |
DISTI #
51686664
|
Verical | Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 1725 | Americas - 7 |
|
$30.7636 / $33.9021 | Buy Now |
DISTI #
FN410-3-02
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 33nF, THT Min Qty: 125 | 0 |
|
$22.3500 | RFQ |
DISTI #
000000000002985336
|
Sager | Power Line Filters 3A / 2 STAGE PCB FILTER Min Qty: 1 | 0 |
|
$20.9700 / $24.7900 | Buy Now |
DISTI #
FN410-3-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole (Alt: FN410-3-02) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN410-3-02
FN410-3-02 CAD Models
FN410-3-02 Part Data Attributes
|
FN410-3-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN410-3-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 2 MILLI HENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.373 mA | |
Length | 72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.6 A | |
Rated Voltage | 250 V | |
Width | 33 mm |