Filter Your Search
1 - 2 of 2 results
|
FN410-3-02
Schaffner
|
$21.7996 | Yes | Yes | Active | 250 V | 3.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2 MILLI HENRY | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 19 mm | 72 mm | 33 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN410-3/02
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 3.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | FN410 | INDUCTANCE 2 MILLI HENRY | 760 V | 373 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 19 mm | 72 mm | L72.0XB33.0XH19.0 (mm)/L2.835XB1.299XH0.748 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE-5 |