FN6600004
Description: CMOS Output Clock Oscillator, 66MHz Nom,

Overview of FN6600004 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN6600004 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # FN6600004
Avnet Americas CLOCK SAW OSCILLATOR SEAM7050 T&R 1K - Tape and Reel (Alt: FN6600004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 2000 Factory Stock
  • 1,000 $0.8170
$0.8170 Buy Now
DISTI # 729-FN6600004
Mouser Electronics Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant 0
  • 1,000 $0.9370
  • 5,000 $0.9270
$0.9270 / $0.9370 Order Now

CAD Models for FN6600004 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN6600004 by Diodes Incorporated

FN6600004
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
66 MHz
Oscillator Type
CMOS
Output Load
10 LS TTL, 15 pF
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. FN6600004
    Diodes Incorporated
    CMOS Output Clock Oscillator, 66MHz Nom,
    VS

Related Parts for FN6600004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN6600004 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN6600004 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of FN6600004 would you like to use for your alert(s)?
  • Please alert me when FN6600004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN6600004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN6600004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN6600004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN6600004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN6600004 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: