Datasheets
FN6660071 by:

CMOS Output Clock Oscillator, 1MHz Min, 166MHz Max, 66.6MHz Nom,

Part Details for FN6660071 by Diodes Incorporated

Overview of FN6660071 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FN6660071

Part # Distributor Description Stock Price Buy
DISTI # FN6660071-ND
DigiKey XTAL OSC XO 66.6670MHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $3.9390
$3.9390 Buy Now
DISTI # FN6660071
Avnet Americas CLOCK SAW OSCILLATOR SEAM7050 T&R 1K - Tape and Reel (Alt: FN6660071) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.9962
  • 2,000 $0.9605
  • 4,000 $0.9316
  • 6,000 $0.9044
  • 8,000 $0.8704
  • 10,000 $0.8568
  • 100,000 $0.8432
$0.8432 / $0.9962 Buy Now
DISTI # 729-FN6660071
Mouser Electronics Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant 0
  • 1,000 $0.8440
  • 5,000 $0.8120
  • 10,000 $0.7880
$0.7880 / $0.8440 Order Now

Part Details for FN6660071

FN6660071 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FN6660071 Part Data Attributes

FN6660071 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
FN6660071 Diodes Incorporated CMOS Output Clock Oscillator, 1MHz Min, 166MHz Max, 66.6MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description DILCC4,.2,200
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 166 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 66.6 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 10 LS TTL, 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 5 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES

FN6660071 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN6660071 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN6660071 by Diodes Incorporated

  • Please alert me when FN6660071 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FN6660071 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN6660071 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FN6660071 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN6660071.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN6660071 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: