Part Details for FN6660075 by Diodes Incorporated
Overview of FN6660075 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN6660075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN6660075-ND
|
DigiKey | XTAL OSC XO 66.6700MHZ CMOS SMD Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FN6660075
FN6660075 CAD Models
FN6660075 Part Data Attributes
|
FN6660075
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN6660075
Diodes Incorporated
Oscillator, 1MHz Min, 166MHz Max, 66.67MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 66.67 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |