Part Details for FN7561-63-M6 by Schaffner
Overview of FN7561-63-M6 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FN7561-63-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN7561-63-M6-ND
|
DigiKey | FEED THROUGH FILTER 130VDC/130VA Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6160 | Buy Now |
DISTI #
631-FN7561-63-M6
|
Mouser Electronics | EMI Feedthrough Filters 63A TERMINAL 2.5Nm DC Feed Thru Filters RoHS: Compliant | 0 |
|
$83.8200 | Order Now |
DISTI #
70028624
|
RS | IEC Filter Bulkhead Operating Frequency 50/60 (AC)Hz | Schaffner FN7561-63-M6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6400 / $111.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.8200 / $96.9500 | Buy Now |
DISTI #
FN7561-63-M6
|
TME | Filter: anti-interference, 130VAC, 47nF, 0.3mΩ, on panel, Ir: 2.3mA Min Qty: 10 | 0 |
|
$86.0200 | RFQ |
DISTI #
000000000003358624
|
Sager | EMI Feedthrough Filters 63A TERMINAL 2.5Nm DC Feed Thru Filters Min Qty: 1 | 0 |
|
$70.5300 / $79.6800 | Buy Now |
Part Details for FN7561-63-M6
FN7561-63-M6 CAD Models
FN7561-63-M6 Part Data Attributes
|
FN7561-63-M6
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7561-63-M6
Schaffner
Feed Through Capacitor, 1 Function(s), 130V, 63A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; ENEC-14 | |
Capacitance | 47000 µF | |
DC Resistance-Max | 0.0003 Ω | |
Diameter | 22 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 30 mm | |
Insulation Resistance-Min | 1500 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 63 A | |
Rated Voltage | 130 V |