Part Details for FN7562-16-M4 by Schaffner
Overview of FN7562-16-M4 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN7562-16-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1740-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 650V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$58.5330 / $72.8800 | Buy Now |
DISTI #
631-FN7562-16-M4
|
Mouser Electronics | EMI Feedthrough Filters 16A TERMINAL 1.2Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$58.5300 / $72.8600 | Order Now |
|
Onlinecomponents.com | Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C RoHS: Compliant |
20 In Stock |
|
$56.2500 / $72.5000 | Buy Now |
DISTI #
67505890
|
Verical | Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 19 |
|
$76.7938 / $90.9661 | Buy Now |
DISTI #
FN7562-16-M4
|
TME | Filter: anti-interference, 130VAC, 100nF, 0.62mΩ, on panel, 130VDC Min Qty: 10 | 0 |
|
$66.9400 | RFQ |
DISTI #
000000000002985437
|
Sager | EMI Feedthrough Filters 16A TERMINAL 1.2Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$57.8200 / $64.4300 | Buy Now |
|
Master Electronics | Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C RoHS: Compliant |
20 In Stock |
|
$56.2500 / $72.5000 | Buy Now |
Part Details for FN7562-16-M4
FN7562-16-M4 CAD Models
FN7562-16-M4 Part Data Attributes:
|
FN7562-16-M4
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7562-16-M4
Schaffner
Feed Through Capacitor, 1 Function(s), 130V, 16A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; ENEC-14 | |
Capacitance | 100000 µF | |
DC Resistance-Max | 0.0006 Ω | |
Diameter | 17 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 30 mm | |
Insulation Resistance-Min | 1500 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 130 V |