Part Details for FN7660-32-M4 by Schaffner
Overview of FN7660-32-M4 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN7660-32-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1758-ND
|
DigiKey | FILTER LC(PI) 70NH/0.01UH BOLT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$106.5039 / $122.5600 | Buy Now |
DISTI #
631-FN7660-32-M4
|
Mouser Electronics | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$106.5000 / $122.5200 | Order Now |
DISTI #
70028205
|
RS | Single Phase Bulkhead 32 A DC Feedthrough Filter M4 Terminal | Schaffner FN7660-32-M4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.6500 / $139.4800 | Buy Now |
DISTI #
FN7660-32-M4
|
TME | Filter: anti-interference, 130VAC, 10nF, 0.65mΩ, on panel, 130VDC Min Qty: 10 | 0 |
|
$124.6900 | RFQ |
DISTI #
000000000002985453
|
Sager | EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$107.2900 / $119.5600 | Buy Now |
DISTI #
FN7660-32-M4
|
Avnet Abacus | 315-741 FEED THROUGH FILTER (Alt: FN7660-32-M4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN7660-32-M4
FN7660-32-M4 CAD Models
FN7660-32-M4 Part Data Attributes
|
FN7660-32-M4
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7660-32-M4
Schaffner
Feed Through Capacitor, 1 Function(s), 130V, 32A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Filter Type | AC FEED THROUGH CAPACITOR |