-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2170
|
Newark | Filter, Inlet, Iec, 3A, 250Vac, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:2.5Mh, Leakage Current Max:373Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9222-3-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.5400 / $6.5100 | Buy Now |
DISTI #
97F8254
|
Newark | Emi Power Line Filter, 3A, 373 Ua, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9222-3-06 Min Qty: 120 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
817-1418-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
114 In Stock |
|
$3.9493 / $7.1300 | Buy Now |
DISTI #
631-FN9222-3-06
|
Mouser Electronics | AC Power Entry Modules FN9222-3-06 IEC Inlet RoHS: Compliant | 453 |
|
$4.0500 / $6.2600 | Buy Now |
|
Onlinecomponents.com | IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 3 A - Quick Connect - 2.5 mH. RoHS: Compliant |
1594 In Stock 120 Factory Stock |
|
$3.6100 / $6.1400 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 112 |
|
$5.4797 / $8.8860 | Buy Now |
|
Quest Components | 3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 15 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
FN9222-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 0 |
|
$4.1800 / $5.3800 | RFQ |
DISTI #
000000000002985466
|
Sager | AC Power Entry Modules FN9222-3-06 IEC Inlet Min Qty: 1 | 554 |
|
$3.7200 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9222-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222-3-06
Schaffner
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for FN9222-3-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222-3-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN329-3/05 | 3A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANTS | Schaffner | FN9222-3-06 vs FN329-3/05 |
FN329-3-05 | Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9222-3-06 vs FN329-3-05 |