Part Details for FN9222ES-15-06 by Schaffner
Overview of FN9222ES-15-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FN9222ES-15-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3866
|
Newark | Iec Inlet Filter 250Vac, 15A, Faston, Earth Line Choke, Snap-In Vertical Rohs Compliant: Yes |Schaffner FN9222ES-15-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $9.8100 | Buy Now |
DISTI #
FN9222ES-15-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3097 / $10.5900 | Buy Now |
DISTI #
631-FN9222ES-15-06
|
Mouser Electronics | AC Power Entry Modules 15A 250VAC 50/60Hz Snap-in vertical RoHS: Compliant | 0 |
|
$6.3000 / $7.7100 | Order Now |
DISTI #
70028665
|
RS | Power Entry Module, 15A, Earth Line Choke, FN 9222 E Series | Schaffner FN9222ES-15-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $9.1200 | Buy Now |
DISTI #
FN9222ES-15-06
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$6.7700 | RFQ |
DISTI #
000000000002576317
|
Sager | AC Power Entry Modules 15A 250VAC 50/60Hz Snap-in vertical Min Qty: 1 | 0 |
|
$5.8500 / $6.9100 | Buy Now |
Part Details for FN9222ES-15-06
FN9222ES-15-06 CAD Models
FN9222ES-15-06 Part Data Attributes
|
FN9222ES-15-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222ES-15-06
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222ES-15-06
This table gives cross-reference parts and alternative options found for FN9222ES-15-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222ES-15-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.432E.22 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.432E.22 |
GSP2.430B.21 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.430B.21 |
GSP2.431A.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.431A.24 |
GSP2.430B.12 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.430B.12 |
GSP2.432E.13 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.432E.13 |
GSP2.4314.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.4314.24 |
GSP2.431A.11 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.431A.11 |
GSP2.4316.16 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.4316.16 |
GSP2.432D.26 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.432D.26 |
GSP2.4322.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | FN9222ES-15-06 vs GSP2.4322.24 |