Part Details for FN9222R-15-06 (ALTERNATE: 803779) by Schaffner
Overview of FN9222R-15-06 (ALTERNATE: 803779) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9222R-15-06 (ALTERNATE: 803779)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70027281
|
RS | IEC Inlet Filter, 15 A @ 50 degC, 190 muA, 2000 VAC/1700 VDC, FN 9222 Series | Schaffner FN9222R-15-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 34 |
|
$5.0000 / $6.6700 | Buy Now |