Part Details for FN9222S-3-06 by Schaffner
Overview of FN9222S-3-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222S-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2556-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
250 In Stock |
|
$4.0030 / $7.2200 | Buy Now |
DISTI #
631-FN9222S-3-06
|
Mouser Electronics | AC Power Entry Modules 3A FASTON SNAP IN-V CMPACT HI-PRFM MOD RoHS: Compliant | 189 |
|
$4.0000 / $6.4700 | Buy Now |
DISTI #
70027560
|
RS | IEC Inlet, 1-Phase, 3A PEM, Fast-on, Snap-In, NO Resistor, FN 9222 Series | Schaffner FN9222S-3-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $5.7400 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant |
355 In Stock |
|
$3.8600 / $6.4100 | Buy Now |
DISTI #
FN9222S-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$4.2400 | RFQ |
DISTI #
000000000002985491
|
Sager | AC Power Entry Modules 3A FASTON SNAP IN-V CMPACT HI-PRFM MOD Min Qty: 1 | 0 |
|
$3.8200 / $4.5200 | Buy Now |
DISTI #
FN9222S-3-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port (Alt: FN9222S-3-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant |
355 In Stock |
|
$3.8600 / $6.4100 | Buy Now |
Part Details for FN9222S-3-06
FN9222S-3-06 CAD Models
FN9222S-3-06 Part Data Attributes
|
FN9222S-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222S-3-06
Schaffner
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222S-3-06
This table gives cross-reference parts and alternative options found for FN9222S-3-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222S-3-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222SR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222SR-12-08HI |
FN9222UR-15-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UR-15-08HI |
FN9222UB-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UB-3-08 |
FN9222S1R-15-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222S1R-15-08HI |
FN9222UB-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UB-6-08 |
FN9222S1R-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222S1R-12-08HI |
FN9222UR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UR-8-08 |
FN9222UB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UB-1-08 |
FN9222S1B-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222S1B-15-08 |
FN9222UB-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S-3-06 vs FN9222UB-12-08HI |