There are no models available for this part yet.
Overview of FN9222S1R-15-07 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222S1R-15-07 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2577-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
96 In Stock |
|
$4.6562 / $9.7900 | Buy Now | |
DISTI #
631-FN9222S1R-15-07
|
Mouser Electronics | AC Power Entry Modules 15A WIRE SNAP IN-H BLEED RES CMPACT MOD RoHS: Compliant | 0 |
|
$5.7700 / $6.2800 | Order Now | |
DISTI #
70027631
|
RS | IEC Inlet, 1-Phase, 15A PEM, Wires, Top, Snap-In, Resistor, FN 9222 Series | Schaffner FN9222S1R-15-07 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $9.6900 | RFQ | |
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now | ||
DISTI #
FN9222S1R-15-07
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$7.4600 | RFQ | |
DISTI #
000000000002367231
|
Sager | AC Power Entry Modules 15A WIRE SNAP IN-H BLEED RES CMPACT MOD Min Qty: 1 | 0 |
|
$6.1000 / $7.3000 | Buy Now |
CAD Models for FN9222S1R-15-07 by Schaffner
Part Data Attributes for FN9222S1R-15-07 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: IEC 60939, UL 94V-2, CSA
|
Body Breadth
|
0.886 inch
|
Body Depth
|
1.511 inch
|
Body Length
|
1.89 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
20A, 250VAC
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; ENEC
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for FN9222S1R-15-07
This table gives cross-reference parts and alternative options found for FN9222S1R-15-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222S1R-15-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222UR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222UR-12-08HI |
FN9222S1R-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222S1R-3-08 |
FN9222S1R-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222S1R-1-08 |
FN9222S1B-15-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222S1B-15-08HI |
FN9222SR-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222SR-15-08 |
FN9222UR-10-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222UR-10-08 |
FN9222SB-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222SB-6-08 |
FN9222S1R-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222S1R-8-08 |
FN9222SR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222SR-8-08 |
FN9222SR-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222S1R-15-07 vs FN9222SR-6-08 |