Part Details for FN9233R-15-06HI by Schaffner
Overview of FN9233R-15-06HI by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9233R-15-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4034
|
Newark | Iec Inlet Ap Filter 250Vac, 15A, R, Faston, Iec Inlet C16 Rohs Compliant: Yes |Schaffner FN9233R-15-06HI Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $9.8900 | Buy Now |
DISTI #
817-2613-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$4.5625 / $5.9600 | Buy Now |
DISTI #
631-FN9233R-15-06HI
|
Mouser Electronics | AC Power Entry Modules 15A Hot Inlet Flange Bleed Resistor RoHS: Compliant | 0 |
|
$6.7400 / $10.0400 | Order Now |
DISTI #
70028757
|
RS | 15 AMP HIGH PERFORMANCE IEC INLET FILTER | Schaffner FN9233R-15-06HI RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 / $9.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$6.6800 / $8.8400 | Buy Now |
DISTI #
FN9233R-15-06HI
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C16,EMC/EMI Min Qty: 120 | 0 |
|
$7.2800 | RFQ |
DISTI #
000000000002576489
|
Sager | AC Power Entry Modules 15A Hot Inlet Flange Bleed Resistor Min Qty: 1 | 0 |
|
$6.4400 / $7.6100 | Buy Now |
DISTI #
FN9233R-15-06HI
|
Avnet Abacus | IEC Inlet AP Filter 250VAC, 15A, R, Faston, IEC Inlet C16 (Alt: FN9233R-15-06HI) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$6.6800 / $8.8400 | Buy Now |
Part Details for FN9233R-15-06HI
FN9233R-15-06HI CAD Models
FN9233R-15-06HI Part Data Attributes
|
FN9233R-15-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9233R-15-06HI
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 60601-1, UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |