Part Details for FN9244B-3-06 by Schaffner
Overview of FN9244B-3-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9244B-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T0944
|
Newark | Iec Inlet, fn9244, Medical, 3A, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:3.5A, Filter Terminals:Quick Connect, Inductance Min:13.45Mh, Leakage Current Max:373Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9244B-3-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$7.9700 / $9.6400 | Buy Now |
DISTI #
817-2632-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4103 / $7.3058 | Buy Now |
DISTI #
631-FN9244B-3-06
|
Mouser Electronics | AC Power Entry Modules 3A HI-PERFORM MED IEC INLET FILTER RoHS: Compliant | 88 |
|
$5.4100 / $9.2700 | Buy Now |
DISTI #
70028928
|
RS | 3 AMP MEDICAL EXCELLENT PERFORMANCE IEC INLET FILTER | Schaffner FN9244B-3-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $7.5200 | RFQ |
|
Onlinecomponents.com | Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange. RoHS: Compliant |
406 In Stock |
|
$4.9600 / $7.3400 | Buy Now |
DISTI #
60325117
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1941 | Americas - 295 |
|
$6.7600 / $9.5420 | Buy Now |
DISTI #
FN9244B-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$5.7800 | RFQ |
DISTI #
000000000003147885
|
Sager | AC Power Entry Modules 3A HI-PERFORM MED IEC INLET FILTER Min Qty: 1 | 0 |
|
$5.0100 / $5.9200 | Buy Now |
DISTI #
FN9244B-3-06
|
Avnet Abacus | Conn Filtered M 3 POS 250VAC 3.5A ST 1 Port (Alt: FN9244B-3-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange. RoHS: Compliant |
406 In Stock |
|
$4.9600 / $7.3400 | Buy Now |
Part Details for FN9244B-3-06
FN9244B-3-06 CAD Models
FN9244B-3-06 Part Data Attributes
|
FN9244B-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244B-3-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |