There are no models available for this part yet.
Overview of FN9244ES1-15-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9244ES1-15-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FN9244ES1-15-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1132 | Buy Now | |
DISTI #
631-FN9244ES1-15-06
|
Mouser Electronics | AC Power Entry Modules 15A IEC INLET FILTER SNAP-IN W/CHOKE RoHS: Compliant | 0 |
|
$9.0300 / $9.4300 | Order Now | |
DISTI #
70029036
|
RS | 15 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE | Schaffner FN9244ES1-15-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 / $11.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now | ||
DISTI #
FN9244ES1-15-06
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.9700 | RFQ | |
DISTI #
000000000003147925
|
Sager | AC Power Entry Modules 15A IEC INLET FILTER SNAP-IN W/CHOKE Min Qty: 1 | 0 |
|
$7.1400 / $8.5400 | Buy Now |
CAD Models for FN9244ES1-15-06 by Schaffner
Part Data Attributes for FN9244ES1-15-06 by Schaffner
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
|
Body Breadth
|
0.882 inch
|
Body Depth
|
2.079 inch
|
Body Length
|
1.177 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 250VAC
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE; CSA
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|